0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678079

RoHS

Each
1+₩9,535
10+₩7,049
58+₩5,909
116+₩5,598
522+₩5,360
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
3678016

RoHS

Each
1+₩10,354
10+₩7,643
64+₩6,698
128+₩5,958
512+₩5,641
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
560A
13.2A
7300µohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463385

RoHS

Each
1+₩12,768
5+₩10,337
10+₩9,285
20+₩8,691
40+₩8,155
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
4916914

RoHS

Each
1+₩7,141
10+₩5,625
64+₩4,988
128+₩4,596
512+₩4,351
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3520014

RoHS

Each
1+₩15,695
10+₩11,709
84+₩9,124
168+₩8,893
504+₩8,662
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
6100µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3463384

RoHS

Each
1+₩11,065
5+₩8,844
10+₩7,945
20+₩7,428
40+₩6,930
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
376A
13.2A
6000µohm
46mm
31.5mm
-
MP SI Series
-55°C
105°C
-
4916956

RoHS

Each
1+₩12,253
10+₩9,652
58+₩8,559
116+₩7,887
522+₩7,467
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
370A
13.2A
0.0075ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account