0
0 개 품목₩0

Power Film Capacitors :

24개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200818

RoHS

Each
1+₩21,358
5+₩18,688
10+₩15,485
20+₩13,883
40+₩12,815
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
2797884

RoHS

Each
1+₩7,721
10+₩5,600
50+₩4,751
100+₩4,545
200+₩4,339
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2797887

RoHS

Each
1+₩7,721
10+₩5,610
50+₩4,760
200+₩4,319
400+₩4,169
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
4177928

RoHS

Each
1+₩10,860
5+₩8,897
10+₩6,932
25+₩6,794
50+₩6,656
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4177926

RoHS

Each
1+₩12,807
5+₩11,216
10+₩9,624
25+₩8,995
50+₩8,366
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
4457410

RoHS

Each
1+₩12,098
10+₩8,946
50+₩7,950
200+₩7,726
400+₩7,233
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
13A
3600µohm
31.5mm
22mm
36.5mm
B32754 Series
-40°C
105°C
-
4457448

RoHS

Each
1+₩8,776
10+₩6,490
50+₩5,767
200+₩5,604
400+₩5,247
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4847939

RoHS

Each
1+₩17,145
5+₩14,766
10+₩12,386
20+₩11,866
40+₩11,346
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4457449

RoHS

Each
1+₩8,726
10+₩6,453
50+₩5,734
200+₩5,572
400+₩5,217
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4457423

RoHS

Each
1+₩13,789
10+₩10,197
50+₩9,061
200+₩8,805
400+₩8,244
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
31.5mm
22mm
36.5mm
B32754 Series
-40°C
105°C
-
4848022

RoHS

Each
1+₩14,781
5+₩12,906
10+₩11,031
25+₩10,377
50+₩9,723
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847857

RoHS

Each
1+₩8,825
5+₩7,502
10+₩6,178
20+₩5,894
40+₩5,610
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4457424

RoHS

Each
1+₩10,919
10+₩9,554
50+₩7,917
200+₩7,097
400+₩6,551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
-
13A
3000µohm
31.5mm
22mm
36.5mm
B32754 Series
-40°C
105°C
-
4848021

RoHS

Each
1+₩15,112
5+₩13,197
10+₩11,282
25+₩10,621
50+₩9,960
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847858

RoHS

Each
1+₩8,761
5+₩7,454
10+₩6,146
20+₩5,863
40+₩5,579
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
4847941

RoHS

Each
1+₩17,035
5+₩14,671
10+₩12,307
20+₩11,792
40+₩11,277
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4457310

RoHS

Each
1+₩18,437
5+₩15,782
10+₩13,126
25+₩12,738
50+₩12,349
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
-
13A
6000µohm
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
2936251

RoHS

Each
1+₩20,076
10+₩15,475
80+₩12,560
160+₩12,221
560+₩11,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
C4AS Series
-40°C
85°C
-
3372973

RoHS

Each
1+₩20,091
5+₩17,581
10+₩14,567
25+₩13,060
50+₩12,055
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
2860277

RoHS

Each
1+₩10,559
10+₩7,785
58+₩6,603
116+₩6,430
522+₩6,161
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3528743

RoHS

Each
1+₩8,999
10+₩6,556
58+₩5,516
116+₩5,500
522+₩4,744
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3254633

RoHS

Each
1+₩9,134
10+₩8,221
50+₩7,734
112+₩7,186
560+₩6,698
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
560A
13A
6000µohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
4226475

RoHS

Each
1+₩18,090
5+₩15,514
10+₩12,937
20+₩12,612
40+₩12,286
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
-
13A
6000µohm
42mm
20mm
39.5mm
B32656S Series
-55°C
100°C
AEC-Q200
2709786

RoHS

Each
1+₩21,574
10+₩19,417
50+₩18,266
100+₩16,972
500+₩15,821
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
235A
13A
5300µohm
42mm
30mm
45mm
C4AE Series
-40°C
85°C
-
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account