0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530093

RoHS

Each
1+₩11,733
10+₩8,638
60+₩7,472
120+₩7,126
540+₩6,579
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
3678004

RoHS

Each
1+₩14,625
10+₩10,567
60+₩9,242
120+₩8,724
540+₩8,386
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
600A
14.8A
5800µohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3254635

RoHS

Each
1+₩20,807
10+₩18,727
72+₩17,617
144+₩16,368
504+₩15,259
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
5300µohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account