0
0 개 품목₩0

Power Film Capacitors :

40개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889703

RoHS

Each
1+₩29,154
2+₩25,938
3+₩23,584
5+₩21,746
10+₩21,210
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.1µF
± 10%
Snubber
Panel Mount
700V
2.5kV
-
Solder Lug
26mm
828V/µs
83A
14A
0.01ohm
-
80mm
20mm
40mm
-
-
MP SI Series
-40°C
105°C
-
3106556

RoHS

Each
1+₩6,930
3+₩5,590
5+₩4,767
10+₩4,078
20+₩3,772
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
-
34V/µs
340A
14A
6900µohm
-
41.5mm
30mm
45mm
-
-
MP HAPK Series
-40°C
105°C
-
3289327

RoHS

Each
1+₩24,141
5+₩21,494
10+₩18,846
20+₩17,796
40+₩16,746
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
-
42mm
24mm
44mm
-
-
MKP1848C Series
-55°C
105°C
-
2664854

RoHS

Each
1+₩20,563
48+₩13,441
96+₩13,142
144+₩13,090
528+₩13,038
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
303A
14A
0.0107ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
3106557

RoHS

Each
1+₩5,533
3+₩4,422
5+₩3,791
10+₩3,236
20+₩2,987
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
-
42.5mm
30mm
45mm
-
-
MP HAPK Series
-40°C
105°C
-
3106553

RoHS

Each
1+₩3,886
5+₩2,987
10+₩2,546
25+₩2,336
50+₩2,164
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
6900µohm
-
42.5mm
20mm
40mm
-
-
MP HAPK Series
-40°C
105°C
-
4077868

RoHS

Each
1+₩7,108
10+₩5,138
50+₩4,334
200+₩3,893
400+₩3,886
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
-
31.5mm
22mm
36.5mm
12.2A
-
B32714H Series
-55°C
105°C
AEC-Q200
3932264

RoHS

Each
1+₩18,626
3+₩17,450
5+₩16,273
10+₩15,096
20+₩14,474
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
-
42mm
39mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4077874

RoHS

Each
1+₩11,007
10+₩8,193
50+₩7,064
100+₩6,528
200+₩6,298
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
14A
5600µohm
-
42mm
20mm
39.5mm
12.2A
-
B32716H Series
-55°C
105°C
AEC-Q200
3932274

RoHS

Each
1+₩11,811
3+₩11,413
5+₩11,034
10+₩10,636
20+₩10,427
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
-
42mm
39mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4903996

RoHS

Each
1+₩37,708
3+₩31,189
5+₩27,221
10+₩25,210
20+₩23,560
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
480A
14A
0.0075ohm
-
57.5mm
35mm
50mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4457452

RoHS

Each
1+₩14,621
10+₩10,812
50+₩9,608
200+₩9,337
400+₩8,742
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
14A
3000µohm
-
31.5mm
22mm
36.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457405

RoHS

Each
1+₩21,088
10+₩15,594
50+₩13,857
100+₩13,466
200+₩12,608
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4457441

RoHS

Each
1+₩10,153
10+₩7,508
50+₩6,672
200+₩6,484
400+₩6,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
14A
3800µohm
-
31.5mm
22mm
36.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457467

RoHS

Each
1+₩9,481
10+₩7,011
50+₩6,230
200+₩6,055
400+₩5,669
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
3400µohm
-
31.5mm
22mm
36.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4847942

RoHS

Each
1+₩17,554
5+₩15,112
10+₩12,670
20+₩12,145
40+₩11,620
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
14A
0.0085ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4457413

RoHS

Each
1+₩16,312
10+₩12,063
50+₩10,719
100+₩10,416
200+₩9,753
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
-
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4847898

RoHS

Each
1+₩12,260
5+₩10,685
10+₩9,109
20+₩8,458
40+₩7,807
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
14A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847859

RoHS

Each
1+₩9,755
5+₩8,478
10+₩7,201
20+₩6,902
40+₩6,603
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4904044

RoHS

Each
1+₩45,791
5+₩41,484
10+₩37,177
20+₩35,903
40+₩34,629
가격 더 알아보기
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
500V
1kV
-
Solder Lug
-
340V/µs
680A
14A
0.006ohm
-
44mm
30mm
46mm
-
-
MKP386M Series
-55°C
105°C
-
4656697

RoHS

Each
1+₩17,775
5+₩15,688
10+₩13,600
20+₩13,290
40+₩12,980
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
-
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-40°C
105°C
-
4457458

RoHS

Each
1+₩10,350
10+₩7,654
50+₩6,801
200+₩6,609
400+₩6,188
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
-
31.5mm
22mm
36.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457485

RoHS

Each
1+₩13,141
10+₩9,717
50+₩8,635
100+₩8,391
200+₩7,857
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14A
7600µohm
-
42mm
28mm
42.5mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457416

RoHS

Each
1+₩10,454
10+₩7,731
50+₩6,869
100+₩6,676
200+₩6,250
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
14A
3200µohm
-
31.5mm
22mm
48mm
-
-
B32754 Series
-40°C
105°C
-
4457457

RoHS

Each
1+₩8,405
10+₩6,216
50+₩5,523
200+₩5,367
400+₩5,026
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3800µohm
-
31.5mm
21mm
31mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
40개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account