0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177989

RoHS

Each
1+₩28,027
3+₩26,089
5+₩24,150
10+₩22,211
20+₩21,045
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4177987

RoHS

Each
1+₩32,460
3+₩29,917
5+₩27,374
10+₩24,831
20+₩23,521
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
3528778

RoHS

Each
1+₩10,063
36+₩7,140
72+₩6,759
108+₩6,378
504+₩5,514
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3678073

RoHS

Each
1+₩13,042
36+₩8,306
72+₩8,198
108+₩8,090
504+₩7,126
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
5500µohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
2860278

RoHS

Each
1+₩13,287
36+₩8,709
72+₩8,357
108+₩8,004
504+₩7,918
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3373013

RoHS

Each
1+₩29,264
3+₩27,264
5+₩25,263
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
3373094

RoHS

Each
1+₩29,264
3+₩27,264
5+₩25,263
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account