0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463289

RoHS

Each
1+₩7,447
5+₩6,030
10+₩5,131
20+₩4,767
40+₩4,403
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
3463287

RoHS

Each
1+₩7,638
5+₩6,164
10+₩5,265
20+₩4,499
40+₩4,135
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
3463286

RoHS

Each
1+₩7,906
5+₩6,356
10+₩5,437
20+₩5,054
40+₩4,671
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
3463290

RoHS

Each
1+₩6,930
5+₩5,609
10+₩4,767
20+₩4,442
40+₩4,097
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
3463285

RoHS

Each
1+₩6,605
5+₩5,322
10+₩4,537
20+₩4,212
40+₩3,886
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
3463288

RoHS

Each
1+₩7,007
5+₩5,648
10+₩4,805
20+₩4,461
40+₩4,135
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.6kV/µs
352A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
4916878

RoHS

Each
1+₩14,516
36+₩11,434
72+₩10,139
108+₩9,343
504+₩8,846
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
30V/µs
660A
18.2A
0.0043ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account