0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372941

RoHS

Each
1+₩19,442
5+₩17,275
10+₩15,107
25+₩14,237
50+₩13,367
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
3373024

RoHS

Each
1+₩22,415
5+₩19,613
10+₩16,251
25+₩14,570
50+₩13,449
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
4049122

RoHS

Each
1+₩19,442
23+₩14,099
69+₩13,077
115+₩12,704
506+₩12,601
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account