0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760190

RoHS

Each
1+₩34,811
27+₩26,706
54+₩26,692
108+₩26,526
270+₩25,649
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
4847997

RoHS

Each
1+₩18,310
3+₩16,815
5+₩15,319
10+₩13,823
20+₩13,015
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847998

RoHS

Each
1+₩19,508
3+₩15,940
5+₩13,928
10+₩12,905
20+₩12,054
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847971

RoHS

Each
1+₩18,186
3+₩16,700
5+₩15,213
10+₩13,726
20+₩12,925
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4916879

RoHS

Each
1+₩12,749
44+₩10,095
88+₩8,942
132+₩8,262
528+₩7,852
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847967

RoHS

Each
1+₩18,338
3+₩16,842
5+₩15,346
10+₩13,850
20+₩13,043
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848038

RoHS

Each
1+₩17,509
5+₩14,306
10+₩12,501
20+₩11,583
40+₩10,819
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848002

RoHS

Each
1+₩12,069
5+₩10,516
10+₩8,962
20+₩8,318
40+₩7,674
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
19.5A
0.003ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848036

RoHS

Each
1+₩16,764
5+₩14,714
10+₩12,663
20+₩12,175
40+₩11,687
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
3649865

RoHS

Each
1+₩13,339
30+₩9,155
60+₩9,142
120+₩8,299
510+₩7,705
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
592A
19.5A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3760677

RoHS

Each
48+₩13,309
96+₩12,085
144+₩11,936
240+₩11,786
480+₩11,637
가격 더 알아보기
Metallized PP
-
-
-
DC Link
Through Hole
-
600V
-
PC Pin
-
-
900A
19.5A
-
42mm
-
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463390

RoHS

Each
1+₩19,290
2+₩15,791
3+₩14,194
5+₩13,207
10+₩12,364
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
750V/µs
750A
19.5A
5000µohm
54mm
45.5mm
-
MP SI Series
-55°C
105°C
-
5112457

RoHS

Each
1+₩52,560
10+₩41,178
50+₩36,590
100+₩34,729
200+₩33,058
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
19.5A
0.0055ohm
57.5mm
30mm
45mm
B32728G Series
-40°C
135°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account