Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
(2)
(2)
RMS Current (Irms)
=20.3A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(6)
Capacitor Case / Package
(2)
(4)
Capacitance
(2)
(4)
Capacitance Tolerance
(5)
(1)
Typical Applications
(2)
(1)
(2)
Capacitor Mounting
(6)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(1)
(2)
(2)
Humidity Rating
(2)
(2)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩25,242 5+₩21,714 10+₩18,186 25+₩17,813 50+₩17,440 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | - | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩29,757 5+₩26,160 10+₩22,563 25+₩21,769 50+₩20,975 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 65V/µs | - | 20.3A | 0.0048ohm | 57.5mm | 45mm | 65mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩22,677 3+₩19,129 5+₩16,676 10+₩15,442 20+₩14,476 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 500A | 20.3A | 0 | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩11,467 3+₩9,385 5+₩8,434 10+₩7,842 20+₩7,339 가격 더 알아보기 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 400V/µs | 600A | 20.3A | 2000µohm | 54mm | 32mm | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+₩11,467 3+₩9,385 5+₩8,434 10+₩7,842 20+₩7,339 가격 더 알아보기 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 400V/µs | 600A | 20.3A | 2000µohm | 54mm | 32mm | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+₩13,905 2+₩12,901 3+₩11,896 5+₩10,892 10+₩9,887 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 500A | 20.3A | 0 | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | - | ||||||