0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916921

RoHS

Each
1+₩18,642
27+₩14,079
54+₩12,452
108+₩12,203
513+₩11,954
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
510A
20.4A
0.0052ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678019

RoHS

Each
1+₩19,217
27+₩14,064
54+₩12,812
108+₩11,948
513+₩11,704
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
450A
20.4A
5700µohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3528725

RoHS

Each
1+₩12,466
36+₩7,903
72+₩7,795
108+₩7,687
504+₩7,534
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
2846459

RoHS

Each
1+₩19,390
27+₩14,698
54+₩13,085
108+₩12,824
513+₩12,562
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
5200µohm
57.5mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
2860279

RoHS

Each
1+₩13,762
36+₩8,767
72+₩8,386
108+₩8,004
504+₩7,831
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
3649868

RoHS

Each
1+₩17,389
23+₩14,453
69+₩12,856
115+₩12,121
506+₩10,393
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
82V/µs
573A
20.4A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account