0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177956

RoHS

Each
1+₩19,966
5+₩17,728
10+₩15,489
20+₩14,707
40+₩13,925
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177955

RoHS

Each
1+₩17,246
5+₩15,245
10+₩13,244
20+₩12,544
40+₩11,843
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4077876

RoHS

Each
1+₩24,255
10+₩17,649
25+₩17,390
50+₩17,131
100+₩16,871
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
3373057

RoHS

Each
1+₩24,601
5+₩21,527
10+₩17,836
20+₩15,991
40+₩14,761
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372976

RoHS

Each
1+₩20,844
5+₩18,534
10+₩16,224
20+₩15,409
40+₩14,593
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account