0
0 개 품목₩0

Power Film Capacitors :

29개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649223

RoHS

Each
1+₩14,089
5+₩13,441
10+₩12,793
25+₩12,473
50+₩12,153
가격 더 알아보기
Metallized PP
Can
21µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
1.26kA
20A
5000µohm
50mm
-
-
57mm
B32320I Series
-40°C
105°C
-
3889711

RoHS

Each
1+₩41,935
2+₩36,982
3+₩34,273
5+₩28,280
10+₩27,311
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
-
Solder Lug
26mm
828V/µs
994A
20A
2800µohm
-
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
3889710

RoHS

Each
1+₩34,309
2+₩30,254
3+₩28,029
5+₩25,158
10+₩24,278
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
350V
1kV
-
Solder Lug
26mm
828V/µs
828A
20A
3000µohm
-
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
2936299

RoHS

Each
1+₩23,881
24+₩17,490
72+₩16,309
120+₩15,878
504+₩15,540
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
-
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
2664845

RoHS

Each
1+₩19,822
10+₩15,360
52+₩13,546
104+₩12,985
520+₩12,696
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
5100µohm
-
41.5mm
20mm
40mm
0
-40°C
85°C
-
2936294

RoHS

Each
1+₩21,960
48+₩14,449
96+₩14,130
144+₩13,848
528+₩13,565
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
-
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
3649205

RoHS

Each
1+₩11,250
10+₩8,428
50+₩7,307
100+₩7,293
200+₩7,147
가격 더 알아보기
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
540A
20A
4000µohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
3649211

RoHS

Each
1+₩6,839
10+₩4,953
50+₩4,651
100+₩4,348
200+₩4,262
가격 더 알아보기
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
3800µohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
3649883

RoHS

Each
1+₩15,417
10+₩11,804
50+₩11,654
200+₩11,504
400+₩11,354
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
37.5mm
30V/µs
-
20A
2300µohm
-
42mm
30mm
45mm
B32756 Series
-40°C
105°C
AEC-Q200
4904022

RoHS

Each
1+₩44,940
3+₩40,421
5+₩35,901
10+₩31,381
20+₩30,754
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
-
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4847975

RoHS

Each
1+₩12,812
5+₩11,186
10+₩9,559
20+₩9,185
40+₩8,811
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847986

RoHS

Each
1+₩11,948
5+₩10,408
10+₩8,867
20+₩8,234
40+₩7,601
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848066

RoHS

Each
1+₩26,975
5+₩23,716
10+₩20,456
20+₩19,708
40+₩18,959
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848011

RoHS

Each
1+₩18,454
3+₩16,948
5+₩15,442
10+₩13,935
20+₩13,122
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848013

RoHS

Each
1+₩18,311
3+₩16,819
5+₩15,327
10+₩13,834
20+₩13,021
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
20A
0.0045ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847984

RoHS

Each
1+₩11,734
5+₩9,599
10+₩8,395
20+₩7,771
40+₩7,257
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4847988

RoHS

Each
1+₩20,700
3+₩16,934
5+₩14,810
10+₩13,709
20+₩12,802
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4847972

RoHS

Each
1+₩12,956
5+₩11,308
10+₩9,660
20+₩9,281
40+₩8,902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
20A
0.0035ohm
-
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4847987

RoHS

Each
1+₩20,487
3+₩16,759
5+₩14,658
10+₩13,567
20+₩12,670
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
20A
0.0045ohm
-
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
4848064

RoHS

Each
1+₩27,667
5+₩24,321
10+₩20,974
20+₩20,207
40+₩19,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848030

RoHS

Each
1+₩17,447
3+₩16,027
5+₩14,607
10+₩13,186
20+₩12,416
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848051

RoHS

Each
1+₩19,189
5+₩16,872
10+₩14,554
20+₩13,767
40+₩12,980
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848052

RoHS

Each
1+₩19,102
5+₩16,763
10+₩14,424
20+₩13,575
40+₩12,726
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
4848033

RoHS

Each
1+₩17,447
3+₩16,027
5+₩14,607
10+₩13,186
20+₩12,416
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
3649204

RoHS

Each
1+₩8,177
10+₩5,986
50+₩5,115
100+₩5,013
200+₩4,911
가격 더 알아보기
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
-
400A
20A
3800µohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account