0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597476

RoHS

Each
1+₩26,386
23+₩20,009
69+₩17,792
115+₩16,770
506+₩15,475
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678087

RoHS

Each
1+₩27,422
23+₩20,800
69+₩18,512
115+₩16,669
506+₩15,763
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4077870

RoHS

Each
1+₩16,064
10+₩10,840
50+₩10,336
100+₩10,106
200+₩9,904
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account