0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597456

RoHS

Each
1+₩24,849
36+₩16,766
72+₩16,431
108+₩16,096
504+₩15,761
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
1.5kA
22.8A
2800µohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3372958

RoHS

Each
1+₩20,507
3+₩19,992
5+₩19,477
10+₩18,962
20+₩18,583
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3678086

RoHS

Each
1+₩14,480
30+₩11,076
60+₩10,750
120+₩10,084
510+₩9,386
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
4177977

RoHS

Each
1+₩21,926
3+₩20,313
5+₩18,699
10+₩17,085
20+₩16,109
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
4177978

RoHS

Each
1+₩21,926
3+₩20,150
5+₩18,373
10+₩16,597
20+₩15,865
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
2846465

RoHS

Each
1+₩20,737
36+₩13,851
72+₩13,574
108+₩13,297
504+₩13,020
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
2800µohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
3372986

RoHS

Each
1+₩32,286
3+₩29,760
5+₩27,234
10+₩24,708
20+₩23,393
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3677991

RoHS

Each
1+₩27,812
36+₩18,752
72+₩17,066
108+₩15,380
504+₩15,073
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
3100µohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373041

RoHS

Each
1+₩35,942
3+₩33,127
5+₩30,312
10+₩27,497
20+₩25,748
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3373068

RoHS

Each
1+₩32,271
3+₩29,750
5+₩27,229
10+₩24,708
20+₩22,250
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account