0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177981

RoHS

Each
1+₩26,152
5+₩21,750
10+₩17,347
20+₩17,012
40+₩16,677
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
30V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
4177982

RoHS

Each
1+₩21,795
5+₩19,882
10+₩17,968
20+₩17,195
40+₩16,421
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3373006

RoHS

Each
1+₩35,201
5+₩31,073
10+₩26,945
20+₩25,800
40+₩24,655
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
3373030

RoHS

Each
1+₩47,722
5+₩41,756
10+₩34,599
20+₩31,020
40+₩28,634
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373089

RoHS

Each
1+₩35,201
5+₩31,073
10+₩26,945
20+₩25,207
40+₩23,468
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.5kA
23.4A
5700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
3372948

RoHS

Each
1+₩47,722
5+₩41,756
10+₩34,599
20+₩31,020
40+₩28,634
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4916940

RoHS

Each
1+₩22,074
30+₩17,388
60+₩15,418
120+₩14,207
510+₩13,451
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
1.2kV
Radial Leaded
37.5mm
45V/µs
765A
23.4A
0.0038ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account