0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678081

RoHS

Each
1+₩17,331
30+₩12,150
60+₩11,559
120+₩11,085
510+₩10,350
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
C4AU Series
-55°C
105°C
AEC-Q200
3372961

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
3373042

RoHS

Each
1+₩29,250
3+₩27,254
5+₩25,258
10+₩23,262
20+₩22,053
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account