Power Film Capacitors :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(6)
(1)
(1)
RMS Current (Irms)
=24.5A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(1)
(8)
Capacitor Mounting
(1)
(8)
Capacitor Terminals
(8)
(1)
Operating Temperature Max
(8)
(1)
Capacitor Case / Package
(1)
(7)
(1)
Typical Applications
(7)
(1)
(1)
Lead Spacing
(1)
(7)
Product Length
(1)
(7)
(1)
Operating Temperature Min
(2)
(7)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩33,768 3+₩31,126 5+₩28,484 10+₩25,842 20+₩24,472 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩33,768 3+₩31,126 5+₩28,484 10+₩25,842 20+₩24,472 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩32,400 5+₩23,959 10+₩21,290 20+₩20,689 40+₩19,371 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | - | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+₩35,564 3+₩32,781 5+₩29,997 10+₩27,213 20+₩25,771 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩30,679 3+₩28,563 5+₩26,446 10+₩24,329 20+₩23,045 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩53,684 3+₩48,973 5+₩44,262 10+₩39,551 20+₩38,385 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | MKP386M Series | -55°C | 105°C | - | ||||||
Each | 1+₩37,596 3+₩34,771 5+₩31,945 10+₩29,119 20+₩27,859 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩34,272 10+₩26,220 72+₩21,194 144+₩20,921 288+₩20,648 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 1.485kA | 24.5A | 1900µohm | 41.5mm | 24mm | 44mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩37,612 3+₩34,787 5+₩31,961 10+₩29,135 20+₩27,907 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||