0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760681

RoHS

Each
1+₩17,524
Metallized PP
Radial Box - 4 Pin
-
-
-
Through Hole
-
-
PC Pin
-
-
-
27.5A
-
57.5mm
35mm
-
C4AQ-P Series
-
125°C
AEC-Q200
3372966

RoHS

Each
1+₩39,455
3+₩36,946
5+₩34,437
10+₩31,928
20+₩30,416
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
4457517

RoHS

Each
1+₩34,982
10+₩27,261
25+₩24,310
50+₩23,082
100+₩21,993
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
3373048

RoHS

Each
1+₩39,455
3+₩36,840
5+₩34,225
10+₩31,610
20+₩29,862
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3597454

RoHS

Each
1+₩26,083
23+₩20,715
69+₩18,483
115+₩16,871
506+₩16,534
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
15V/µs
900A
27.5A
3300µohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846469

RoHS

Each
1+₩25,666
23+₩19,462
69+₩17,317
115+₩16,971
506+₩16,625
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
9V/µs
530A
27.5A
3300µohm
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
4457518

RoHS

Each
1+₩32,239
10+₩25,123
25+₩22,404
50+₩21,272
100+₩20,268
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account