Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
(1)
(3)
RMS Current (Irms)
=27A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(6)
Capacitor Case / Package
(2)
(3)
(1)
Capacitance
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(3)
(3)
Typical Applications
(1)
(3)
(1)
Capacitor Mounting
(1)
(5)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
Humidity Rating
(4)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,784 3+₩13,273 5+₩11,761 10+₩10,249 20+₩10,045 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | 42mm | 40mm | 55mm | FE Series | -40°C | 125°C | - | ||||||
Each | 1+₩22,370 36+₩15,072 72+₩14,899 108+₩14,726 504+₩13,747 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 965A | 27A | 3300µohm | 42.5mm | 28mm | 37mm | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+₩37,180 10+₩28,974 25+₩25,837 50+₩24,532 100+₩23,375 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 27A | 1900µohm | 57.5mm | 35mm | 50mm | B32758 Series | -40°C | 105°C | - | ||||||
Each | 1+₩22,053 3+₩20,278 5+₩18,503 10+₩16,727 20+₩15,799 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩20,110 3+₩18,493 5+₩16,876 10+₩15,259 20+₩14,410 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 27A | 0.003ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+₩22,370 3+₩20,566 5+₩18,762 10+₩16,957 20+₩16,022 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 52.5mm | 10V/µs | 700A | 27A | 0.0025ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||