Power Film Capacitors :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
(4)
RMS Current (Irms)
=28.2A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(10)
Capacitor Case / Package
(4)
(6)
Capacitance
(6)
(4)
Capacitance Tolerance
(10)
Typical Applications
(4)
(6)
Capacitor Mounting
(6)
(4)
Voltage(AC)
(3)
(3)
Voltage(DC)
(2)
(2)
(3)
(3)
Capacitor Terminals
(4)
(6)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩26,886 5+₩24,059 10+₩21,231 20+₩20,235 40+₩19,238 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 4800µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩23,044 5+₩19,998 10+₩16,953 20+₩16,615 40+₩16,275 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 4800µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+₩23,507 2+₩19,947 3+₩18,262 5+₩16,922 10+₩16,195 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 27mm | 1kV/µs | 2kA | 28.2A | 2500µohm | 54mm | 43mm | 50mm | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩22,837 2+₩18,262 3+₩16,425 5+₩15,334 10+₩14,338 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | - | - | 46mm | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+₩38,779 5+₩34,407 10+₩30,034 20+₩27,881 40+₩25,727 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 4800µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+₩22,991 2+₩18,377 3+₩16,540 5+₩15,448 10+₩14,434 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 27mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | 54mm | 35mm | 46mm | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩23,641 2+₩20,043 3+₩18,339 5+₩16,961 10+₩16,157 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 26.5mm | 1kV/µs | 2kA | 28.2A | 2500µohm | 54mm | 43mm | 50mm | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+₩7,525 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 26.5mm | 1kV/µs | 2kA | 28.2A | 2500µohm | 54mm | 43mm | 50mm | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+₩46,006 5+₩40,256 10+₩33,354 20+₩29,905 40+₩27,604 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 37.5mm | 35V/µs | 1.75kA | 28.2A | 4800µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+₩23,201 2+₩18,645 3+₩16,769 5+₩15,736 10+₩14,702 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | 54mm | 35mm | 46mm | MP SI Series | -40°C | 85°C | - | |||||