0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597452

RoHS

Each
1+₩17,797
30+₩12,406
60+₩11,798
120+₩11,299
510+₩11,074
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
30V/µs
1.2kA
28.7A
2500µohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678009

RoHS

Each
1+₩18,498
30+₩12,896
60+₩12,444
120+₩11,949
510+₩11,593
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
2846462

RoHS

Each
1+₩24,424
30+₩18,516
60+₩16,482
120+₩14,844
510+₩14,040
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
13V/µs
524A
28.7A
2500µohm
42mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
2846471

RoHS

Each
1+₩27,008
23+₩20,485
69+₩18,216
115+₩16,403
506+₩15,506
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
3678000

RoHS

Each
1+₩37,629
23+₩29,151
69+₩26,630
115+₩24,518
253+₩24,028
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
600V
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916893

RoHS

Each
1+₩45,314
23+₩35,694
69+₩31,650
115+₩29,165
253+₩27,613
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account