0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049102

RoHS

Each
1+₩3,131
10+₩2,125
50+₩1,720
256+₩1,663
512+₩1,605
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
2133978

RoHS

Each
1+₩6,509
5+₩5,863
10+₩5,216
20+₩4,912
40+₩4,608
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
105A
3.5A
0.014ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
2420014

RoHS

Each
1+₩8,258
5+₩7,147
10+₩6,036
25+₩5,698
50+₩5,359
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
3254643

RoHS

Each
10+₩1,107
50+₩953
100+₩798
900+₩611
1800+₩599
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
4903984

RoHS

Each
1+₩6,273
5+₩5,365
10+₩4,456
25+₩4,093
50+₩3,730
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847811

RoHS

Each
1+₩3,909
5+₩3,342
10+₩2,774
25+₩2,577
50+₩2,380
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
4847780

RoHS

Each
1+₩3,909
5+₩3,342
10+₩2,774
25+₩2,577
50+₩2,380
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4457417

RoHS

Each
5+₩3,092
50+₩2,286
250+₩2,032
500+₩1,974
1000+₩1,849
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
3.5A
0.0213ohm
31.5mm
11mm
19mm
B32754 Series
-40°C
105°C
-
4824930

RoHS

Each
5+₩3,105
50+₩1,703
250+₩1,593
500+₩1,475
1000+₩1,356
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
31.5mm
11mm
19mm
B32714P Series
-55°C
125°C
AEC-Q200
4332239

RoHS

Each
1+₩2,468
5+₩2,330
10+₩2,043
25+₩1,973
50+₩1,902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
4728362

RoHS

Each
1+₩2,287
10+₩1,504
50+₩1,191
100+₩1,116
200+₩1,040
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
5112443

RoHS

Each
5+₩3,600
50+₩2,662
250+₩2,365
500+₩2,299
1000+₩2,152
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
3.5A
0.0376ohm
31.5mm
11mm
19mm
B32724A Series
-40°C
135°C
AEC-Q200
4847813

RoHS

Each
1+₩3,010
5+₩2,490
10+₩2,173
25+₩2,013
50+₩1,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account