0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528779

RoHS

Each
1+₩24,716
18+₩21,694
54+₩19,294
108+₩16,426
504+₩16,013
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3106541

RoHS

Each
1+₩13,247
3+₩10,720
5+₩9,629
10+₩9,017
20+₩8,461
가격 더 알아보기
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
-
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
3106571

RoHS

Each
1+₩61,160
2+₩49,062
3+₩44,239
5+₩40,563
10+₩39,664
가격 더 알아보기
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
MP HAPM Series
-25°C
70°C
-
4457438

RoHS

Each
1+₩66,386
5+₩49,092
10+₩43,622
25+₩42,392
50+₩39,691
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
4457434

RoHS

Each
1+₩40,073
5+₩29,633
10+₩26,331
25+₩25,589
50+₩23,959
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
4457435

RoHS

Each
1+₩33,516
5+₩29,089
10+₩24,661
25+₩24,653
50+₩24,644
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
2667966

RoHS

Each
1+₩214,802
5+₩193,322
12+₩181,866
60+₩168,978
108+₩165,599
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
32A
-
75mm
-
-
280mm
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
-
2985143

RoHS

Each
1+₩123,755
9+₩94,369
18+₩92,482
54+₩90,595
108+₩88,707
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account