0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4848059

RoHS

Each
1+₩24,169
5+₩21,247
10+₩18,325
20+₩17,653
40+₩16,981
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848063

RoHS

Each
1+₩23,751
5+₩20,880
10+₩18,009
20+₩17,347
40+₩16,685
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
4848062

RoHS

Each
1+₩23,522
5+₩20,679
10+₩17,835
20+₩17,183
40+₩16,531
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
2936278

RoHS

Each
1+₩26,098
24+₩19,260
72+₩18,311
120+₩17,965
504+₩16,540
가격 더 알아보기
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
4872157

RoHS

Each
1+₩47,788
10+₩37,241
25+₩33,210
50+₩31,531
100+₩30,044
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
52.5mm
22V/µs
-
33A
0.0028ohm
57.5mm
45mm
65mm
B32718H Series
-55°C
105°C
AEC-Q200
4848060

RoHS

Each
1+₩24,385
5+₩21,441
10+₩18,497
20+₩17,821
40+₩17,145
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account