0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678030

RoHS

Each
1+₩35,667
18+₩27,548
54+₩25,435
108+₩25,187
252+₩24,221
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2664827

RoHS

Each
1+₩24,344
32+₩17,578
64+₩16,847
128+₩16,239
512+₩15,341
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
-
0
-40°C
85°C
-
2985121

RoHS

Each
1+₩96,445
9+₩75,365
18+₩73,571
54+₩71,776
108+₩70,341
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
4706575

RoHS

Each
1+₩123,215
9+₩108,073
18+₩105,912
54+₩103,751
108+₩101,589
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
34A
-
C44P-T Series
-30°C
70°C
-
4916954

RoHS

Each
1+₩28,666
18+₩21,817
54+₩21,381
108+₩20,945
252+₩20,508
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
13V/µs
596A
34A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2667975

RoHS

Each
1+₩196,136
5+₩176,522
12+₩166,062
60+₩154,293
108+₩153,216
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
-
2936285

RoHS

Each
1+₩22,425
32+₩16,073
64+₩15,383
128+₩14,817
512+₩14,521
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account