0
0 개 품목₩0

Power Film Capacitors :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649839

RoHS

Each
10+₩648
100+₩543
900+₩409
1800+₩388
2700+₩366
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
4913672

RoHS

Each
1+₩2,179
3+₩1,810
5+₩1,582
10+₩1,451
20+₩1,336
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.3A
0.0172ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913691

RoHS

Each
1+₩2,247
10+₩1,867
50+₩1,632
100+₩1,496
200+₩1,378
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.3A
0.0172ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3254597

RoHS

Each
10+₩728
50+₩697
100+₩665
900+₩499
1800+₩492
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
5121996

RoHS

Each
1+₩2,916
10+₩2,309
50+₩2,045
256+₩1,890
512+₩1,796
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
4758744

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩25,228
2+₩23,893
3+₩22,558
5+₩21,223
10+₩19,887
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
4.3A
-
31.1mm
14.9mm
25.7mm
FFB Series
-55°C
105°C
-
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account