0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332242

RoHS

Each
1+₩2,707
5+₩2,265
10+₩1,823
25+₩1,651
50+₩1,478
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
3760692

RoHS

Each
1+₩4,908
25+₩3,671
100+₩2,447
250+₩2,434
500+₩2,420
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
-
-
Through Hole
-
900V
-
-
-
-
105A
4.7A
-
-
-
-
-
-
125°C
AEC-Q200
3783867

RoHS

Each
1+₩6,794
10+₩4,889
50+₩4,240
208+₩3,743
624+₩3,342
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
60A
4.7A
0.028ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
3530104

RoHS

Each
1+₩3,577
10+₩2,445
50+₩2,003
192+₩1,754
576+₩1,699
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
0
-55°C
105°C
AEC-Q200
4913730

RoHS

Each
1+₩1,724
3+₩1,432
5+₩1,252
10+₩1,148
20+₩1,057
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913746

RoHS

Each
1+₩1,758
10+₩1,460
50+₩1,276
100+₩1,170
200+₩1,078
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913736

RoHS

Each
1+₩1,707
3+₩1,418
5+₩1,239
10+₩1,136
20+₩1,047
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913741

RoHS

Each
1+₩1,775
10+₩1,474
50+₩1,289
100+₩1,182
200+₩1,088
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4728241

RoHS

Each
1+₩2,624
10+₩1,757
50+₩1,414
100+₩1,331
200+₩1,248
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3254607

RoHS

Each
10+₩830
50+₩746
100+₩662
900+₩503
1800+₩493
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
3254592

RoHS

Each
10+₩763
50+₩730
100+₩696
900+₩531
1800+₩521
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
4872094

RoHS

Each
10+₩551
100+₩432
500+₩384
2500+₩364
4000+₩347
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
160V
250V
-
PC Pin
15mm
200V/µs
-
4.7A
0.0105ohm
18mm
6mm
11mm
B32652A Series
-40°C
110°C
AEC-Q200
2496028

RoHS

Each
1+₩2,016
10+₩1,409
100+₩1,033
500+₩864
1000+₩807
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
198A
4.7A
0.019ohm
18mm
8.5mm
14.5mm
0
-55°C
105°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account