0
0 개 품목₩0

Power Film Capacitors :

30개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2395804

RoHS

Each
5+₩3,245
50+₩1,809
250+₩1,519
500+₩1,437
1000+₩1,374
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
B32674D Series
-40°C
105°C
AEC-Q200
2469082

RoHS

Each
5+₩3,342
50+₩1,906
250+₩1,616
500+₩1,506
1000+₩1,381
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
2495958

RoHS

Each
10+₩498
100+₩451
500+₩371
1800+₩311
3600+₩307
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3254703

RoHS

Each
10+₩1,011
50+₩970
100+₩928
500+₩785
1000+₩742
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
3649858

RoHS

Each
10+₩749
50+₩716
100+₩683
500+₩620
1000+₩533
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
209A
4A
0.0289ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
4049089

RoHS

Each
1+₩3,176
10+₩2,251
50+₩1,934
256+₩1,699
512+₩1,506
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
4144017

RoHS

Each
10+₩1,362
50+₩1,177
100+₩992
500+₩822
1000+₩765
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
3932275

RoHS

Each
1+₩7,139
5+₩6,076
10+₩5,013
20+₩4,512
40+₩4,010
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
55A
4A
0.029ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4457411

RoHS

Each
10+₩2,434
100+₩1,907
500+₩1,695
1000+₩1,609
2360+₩1,531
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
4A
0.0203ohm
31.5mm
11mm
21mm
B32754 Series
-40°C
105°C
-
4913773

RoHS

Each
1+₩1,710
10+₩1,421
50+₩1,242
100+₩1,139
200+₩1,049
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847778

RoHS

Each
1+₩2,000
5+₩1,634
10+₩1,428
25+₩1,323
50+₩1,236
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4913766

RoHS

Each
1+₩1,727
10+₩1,435
50+₩1,254
100+₩1,150
200+₩1,059
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4904003

RoHS

Each
1+₩4,420
5+₩3,701
10+₩2,981
20+₩2,770
40+₩2,559
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
4847779

RoHS

Each
1+₩1,904
5+₩1,556
10+₩1,360
25+₩1,260
50+₩1,177
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904006

RoHS

Each
1+₩5,510
5+₩4,716
10+₩3,922
25+₩3,598
50+₩3,273
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
180A
4A
0.023ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
4847793

RoHS

Each
1+₩1,895
5+₩1,548
10+₩1,353
25+₩1,254
50+₩1,171
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847808

RoHS

Each
1+₩1,965
5+₩1,605
10+₩1,403
25+₩1,300
50+₩1,214
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
4847809

RoHS

Each
1+₩1,891
5+₩1,546
10+₩1,351
25+₩1,251
50+₩1,169
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
4913806

RoHS

Each
1+₩1,686
3+₩1,401
5+₩1,224
10+₩1,123
20+₩1,034
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913779

RoHS

Each
1+₩1,656
3+₩1,375
5+₩1,202
10+₩1,103
20+₩1,015
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913788

RoHS

Each
1+₩1,639
3+₩1,361
5+₩1,190
10+₩1,091
20+₩1,005
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913752

RoHS

Each
1+₩1,676
3+₩1,392
5+₩1,217
10+₩1,116
20+₩1,028
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913797

RoHS

Each
1+₩1,703
10+₩1,415
50+₩1,237
100+₩1,134
200+₩1,045
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
4A
0.0208ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847783

RoHS

Each
1+₩2,629
5+₩2,148
10+₩1,877
25+₩1,739
50+₩1,625
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4847792

RoHS

Each
1+₩1,974
5+₩1,613
10+₩1,410
25+₩1,306
50+₩1,220
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
30개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account