0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520007

RoHS

Each
10+₩1,500
50+₩1,212
350+₩924
700+₩906
1050+₩888
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3649852

RoHS

Each
10+₩1,014
50+₩897
100+₩780
500+₩649
1000+₩576
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
4457455

RoHS

Each
10+₩3,241
100+₩2,539
500+₩2,256
1000+₩2,141
1850+₩2,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
155V/µs
-
5.3A
0.0206ohm
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457469

RoHS

Each
10+₩2,484
100+₩1,946
500+₩1,730
1000+₩1,642
2360+₩1,563
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
4706759

RoHS

Each
1+₩2,735
10+₩1,851
50+₩1,492
100+₩1,290
200+₩1,265
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706776

RoHS

Each
1+₩2,790
10+₩1,892
50+₩1,533
100+₩1,297
200+₩1,261
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3519928

RoHS

Each
10+₩1,176
50+₩1,074
300+₩971
600+₩915
1200+₩869
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
4872096

RoHS

Each
5+₩1,805
50+₩997
250+₩846
500+₩734
1000+₩640
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
630V
-
PC Pin
15mm
400V/µs
-
5.3A
0.012ohm
18mm
8.5mm
14.5mm
B32652A Series
-40°C
110°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account