0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530122

RoHS

Each
1+₩9,155
10+₩6,753
50+₩5,924
132+₩5,275
528+₩4,806
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
3649855

RoHS

Each
10+₩815
50+₩738
300+₩661
600+₩618
1200+₩606
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
3254655

RoHS

Each
10+₩840
50+₩801
100+₩761
500+₩634
1000+₩594
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
3597437

RoHS

Each
1+₩3,494
10+₩2,403
50+₩1,975
192+₩1,727
576+₩1,575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3649859

RoHS

Each
10+₩1,103
50+₩970
300+₩836
600+₩774
1200+₩721
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
4457459

RoHS

Each
10+₩2,470
100+₩1,935
500+₩1,719
1000+₩1,632
2360+₩1,553
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0143ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
4913696

RoHS

Each
1+₩3,701
10+₩2,624
25+₩2,438
50+₩2,251
100+₩1,975
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0112ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706760

RoHS

Each
1+₩2,804
10+₩1,892
50+₩1,533
100+₩1,326
200+₩1,300
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913676

RoHS

Each
1+₩3,591
3+₩3,241
5+₩2,891
10+₩2,541
20+₩2,362
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0112ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3530095

RoHS

Each
1+₩2,642
10+₩2,092
50+₩1,853
192+₩1,712
576+₩1,627
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
0
-55°C
105°C
AEC-Q200
2495962

RoHS

Each
10+₩836
50+₩801
100+₩765
500+₩645
1000+₩608
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.6A
0.0145ohm
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
3783864

RoHS

Each
1+₩6,408
10+₩4,599
50+₩3,894
208+₩3,466
624+₩3,232
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
4706777

RoHS

Each
1+₩2,859
10+₩1,934
50+₩1,575
100+₩1,333
200+₩1,297
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account