Power Film Capacitors :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
(4)
(1)
RMS Current (Irms)
=5.8A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(3)
(10)
Capacitor Case / Package
(12)
(1)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(2)
Capacitance Tolerance
(1)
(13)
Typical Applications
(6)
(4)
(4)
Capacitor Mounting
(14)
Voltage(AC)
(1)
(1)
(1)
(1)
Voltage(DC)
(1)
(1)
(3)
(2)
(1)
(2)
(1)
(1)
Humidity Rating
(5)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩10,164 10+₩7,501 50+₩6,588 132+₩5,863 528+₩5,548 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 19V/µs | 51A | 5.8A | 0.0237ohm | 41.5mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,610 10+₩4,050 50+₩3,499 168+₩3,089 504+₩2,759 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 31V/µs | 47A | 5.8A | 0.0201ohm | 32mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,030 50+₩986 100+₩942 500+₩794 1000+₩748 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | 18mm | 10mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩7,346 10+₩6,764 25+₩6,410 50+₩6,041 100+₩5,983 가격 더 알아보기 | - | - | 2.6µF | ± 5% | DC Link | Through Hole | - | - | - | PC Pin | - | - | 104A | 5.8A | - | - | 24mm | 15mm | - | - | - | AEC-Q200 | ||||||
Each | 5+₩3,636 50+₩2,689 250+₩2,390 500+₩2,322 1000+₩2,174 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 5.8A | 0.017ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | - | ||||||
Each | 1+₩3,578 10+₩2,443 25+₩2,215 50+₩1,987 100+₩1,782 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,572 10+₩3,601 50+₩3,193 192+₩2,943 576+₩2,786 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 65V/µs | 215A | 5.8A | 0.0185ohm | 32mm | 21mm | 12.5mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩3,499 10+₩2,396 25+₩2,168 50+₩1,939 100+₩1,734 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩890 50+₩844 100+₩798 900+₩605 1800+₩597 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 83A | 5.8A | 0.011ohm | 18mm | 6mm | 12mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,443 50+₩1,157 490+₩871 980+₩810 1470+₩794 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.8A | 0.0133ohm | 18mm | 13mm | 12mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩4,885 10+₩3,546 50+₩3,058 192+₩2,695 576+₩2,364 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.7mm | 13V/µs | 41A | 5.8A | 0.0168ohm | 32mm | 21mm | 12.5mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩1,065 50+₩1,020 100+₩974 500+₩859 1000+₩798 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 287A | 5.8A | 0.014ohm | 18mm | 10mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,453 3+₩2,858 5+₩2,497 10+₩2,297 20+₩2,120 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5.8A | 0.0106ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,554 10+₩2,943 25+₩2,571 50+₩2,365 100+₩2,182 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 5.8A | 0.0106ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||