0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678062

RoHS

Each
1+₩4,833
10+₩3,439
50+₩2,903
208+₩2,563
624+₩2,287
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3649846

RoHS

Each
10+₩1,046
50+₩950
300+₩853
600+₩800
1200+₩758
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254646

RoHS

Each
1+₩7,928
10+₩5,708
50+₩4,945
288+₩4,378
576+₩3,892
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
4077861

RoHS

Each
5+₩3,525
50+₩1,994
250+₩1,738
500+₩1,613
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
3254680

RoHS

Each
1+₩2,932
10+₩2,018
50+₩1,734
300+₩1,505
600+₩1,274
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
4913716

RoHS

Each
1+₩4,859
3+₩4,023
5+₩3,514
10+₩3,233
20+₩2,983
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
31mm
19mm
30mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4913727

RoHS

Each
1+₩5,004
5+₩4,143
10+₩3,619
20+₩3,329
40+₩3,072
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
5.9A
0.0101ohm
31mm
19mm
30mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4916944

RoHS

Each
1+₩4,423
10+₩3,484
50+₩3,090
168+₩2,847
504+₩2,696
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account