0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913682

RoHS

Each
1+₩3,702
3+₩3,075
5+₩2,688
10+₩2,465
20+₩2,270
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.9A
0.0077ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913702

RoHS

Each
1+₩3,814
5+₩3,168
10+₩2,769
25+₩2,540
50+₩2,339
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.9A
0.0077ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3597462

RoHS

Each
1+₩4,333
10+₩3,125
50+₩2,708
234+₩2,376
702+₩2,103
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528758

RoHS

Each
1+₩3,485
10+₩2,390
50+₩1,945
234+₩1,686
702+₩1,541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
2860253

RoHS

Each
1+₩5,039
10+₩3,499
50+₩2,851
234+₩2,607
702+₩2,405
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
3760688

RoHS

Each
1+₩4,036
25+₩3,373
100+₩3,138
250+₩2,903
500+₩2,613
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
189A
6.9A
-
-
-
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
2846415

RoHS

Each
1+₩4,910
10+₩3,427
50+₩2,851
234+₩2,477
702+₩2,289
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
3649834

RoHS

Each
10+₩942
50+₩860
300+₩775
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
6.9A
0.011ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account