0
0 개 품목₩0

Power Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
3464999

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
85°C
3463275

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
0.0003ohm
56mm
30.2mm
66mm
300kvar @ 100 to 170kHz
MP SP Series
85°C
3463264

RoHS

Each
1+₩171,536
2+₩155,571
Metallized PP
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
650A
0.0002ohm
78mm
34mm
78mm
300kvar @ 72 to 85kHz
MP SP Series
85°C
3463270

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
0.0003ohm
60mm
30.2mm
60mm
300kvar @ 100 to 170kHz
MP SP Series
85°C
3463271

RoHS

Each
1+₩295,023
2+₩259,744
Metallized PP
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
650A
0.0002ohm
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
MP SP Series
85°C
3463281

RoHS

Each
1+₩307,332
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
0.0003ohm
75mm
30.2mm
50mm
-
MP SP Series
85°C
3463263

RoHS

Each
1+₩200,019
2+₩184,801
3+₩170,444
5+₩164,108
10+₩161,103
가격 더 알아보기
Metallized PP
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
650A
0.0003ohm
78mm
34mm
78mm
300kvar @ 100 to 170kHz
MP SP Series
85°C
3463284

RoHS

Each
1+₩351,072
2+₩309,093
3+₩285,835
5+₩276,130
10+₩271,516
가격 더 알아보기
Metallized PP
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
650A
0.0002ohm
75mm
30.2mm
50mm
-
MP SP Series
85°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account