0
0 개 품목₩0

Power Film Capacitors :

31개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133981

RoHS

Each
1+₩10,385
5+₩9,022
10+₩7,659
20+₩7,129
40+₩6,599
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
3254652

RoHS

Each
10+₩2,142
50+₩1,860
100+₩1,577
500+₩1,319
1000+₩1,232
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
2846410

RoHS

Each
1+₩3,814
10+₩2,695
50+₩2,318
234+₩2,034
702+₩1,798
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
49A
6A
0.0205ohm
-
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
2496020

RoHS

Each
10+₩1,878
50+₩1,631
100+₩1,383
500+₩1,156
1000+₩1,107
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
2495990

RoHS

Each
10+₩784
50+₩752
100+₩719
700+₩552
1400+₩542
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
-
18mm
7.5mm
13.5mm
0
-55°C
105°C
AEC-Q200
3254696

RoHS

Each
10+₩1,825
50+₩1,584
100+₩1,343
500+₩1,121
1000+₩1,047
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3528768

RoHS

Each
1+₩3,830
10+₩2,617
50+₩2,144
234+₩1,844
702+₩1,687
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
3678160

RoHS

Each
1+₩65,527
10+₩51,616
50+₩45,769
104+₩42,174
312+₩39,930
가격 더 알아보기
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
340A
6A
9000µohm
35mm
-
-
60mm
0
-40°C
85°C
-
3932262

RoHS

Each
1+₩9,723
5+₩8,447
10+₩7,170
20+₩6,498
40+₩5,826
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4847876

RoHS

Each
1+₩5,216
5+₩4,547
10+₩3,878
25+₩3,618
50+₩3,358
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4847879

RoHS

Each
1+₩5,138
5+₩4,476
10+₩3,814
25+₩3,554
50+₩3,294
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
4457414

RoHS

Each
1+₩5,254
50+₩3,885
100+₩3,452
250+₩3,355
1000+₩3,141
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
6A
9500µohm
-
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
4904010

RoHS

Each
1+₩8,604
5+₩7,320
10+₩6,036
20+₩5,501
40+₩4,965
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
4457471

RoHS

Each
5+₩3,145
50+₩2,326
250+₩2,067
500+₩2,009
1000+₩1,881
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6A
0.0132ohm
-
31.5mm
12.5mm
21.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4904034

RoHS

Each
1+₩28,568
5+₩25,552
10+₩22,536
20+₩21,697
40+₩20,857
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
-
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
4904009

RoHS

Each
1+₩13,678
5+₩11,975
10+₩10,272
25+₩9,591
50+₩8,910
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
-
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4903987

RoHS

Each
1+₩8,384
5+₩7,228
10+₩6,072
20+₩5,700
40+₩5,328
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
-
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847816

RoHS

Each
1+₩3,357
5+₩2,777
10+₩2,424
25+₩2,245
50+₩2,098
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4904033

RoHS

Each
1+₩44,498
3+₩36,804
5+₩32,123
10+₩29,749
20+₩27,802
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
2kV/µs
94A
6A
0.02ohm
-
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
2469075

RoHS

Each
1+₩3,909
10+₩2,695
25+₩2,451
50+₩2,207
100+₩1,892
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6A
0
-
31.5mm
12.5mm
21.5mm
B32674D Series
-40°C
105°C
AEC-Q200
3649860

RoHS

Each
10+₩1,529
50+₩1,329
250+₩1,128
500+₩944
1000+₩926
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
-
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
3605659

RoHS

Each
1+₩7,911
5+₩6,816
10+₩5,720
20+₩5,332
40+₩4,944
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
-
32mm
15mm
25mm
MKP1847C Series
-40°C
105°C
-
2496030

RoHS

Each
10+₩1,552
50+₩1,491
100+₩1,429
500+₩1,220
1000+₩1,158
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
0
-55°C
105°C
AEC-Q200
2860264

RoHS

Each
1+₩3,629
10+₩3,266
50+₩3,073
234+₩2,855
702+₩2,661
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
3530112

RoHS

Each
1+₩4,087
10+₩2,829
50+₩2,326
168+₩2,073
504+₩1,940
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
-
32mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
31개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account