0
0 개 품목₩0

Power Film Capacitors :

13개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528739

RoHS

Each
1+₩4,696
10+₩3,341
96+₩2,538
192+₩2,488
576+₩2,437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
2496006

RoHS

Each
1+₩3,373
10+₩2,285
50+₩1,860
300+₩1,551
600+₩1,490
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
0
-55°C
105°C
AEC-Q200
2935794

RoHS

Each
1+₩3,231
10+₩2,191
50+₩1,782
396+₩1,375
792+₩1,370
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
3520009

RoHS

Each
1+₩2,916
10+₩2,002
50+₩1,719
250+₩1,502
500+₩1,272
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
4457462

RoHS

Each
5+₩3,770
50+₩2,788
250+₩2,477
500+₩2,408
1000+₩2,254
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
4457461

RoHS

Each
5+₩3,790
50+₩2,803
250+₩2,491
500+₩2,420
1000+₩2,266
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
2860265

RoHS

Each
1+₩5,831
10+₩4,193
96+₩2,900
192+₩2,830
576+₩2,759
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
2496022

RoHS

Each
1+₩4,728
10+₩3,294
50+₩2,711
408+₩2,160
816+₩2,113
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
0
-55°C
105°C
-
2935859

RoHS

Each
1+₩4,602
10+₩3,200
50+₩2,633
100+₩2,459
816+₩2,080
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
4049103

RoHS

Each
1+₩6,509
10+₩4,680
72+₩3,578
144+₩3,507
504+₩3,435
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
4913683

RoHS

Each
1+₩4,467
3+₩3,698
5+₩3,231
10+₩2,972
20+₩2,743
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913703

RoHS

Each
1+₩4,605
5+₩3,812
10+₩3,330
25+₩3,064
50+₩2,827
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4916937

RoHS

Each
1+₩4,476
10+₩3,526
96+₩3,126
192+₩2,881
576+₩2,728
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13개 품목 1-13개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account