0
0 개 품목₩0

Power Film Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2309062

RoHS

Each
1+₩4,523
50+₩2,585
100+₩2,239
250+₩2,160
500+₩2,080
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
B32674D Series
-40°C
105°C
AEC-Q200
3528726

RoHS

Each
1+₩5,692
10+₩4,022
96+₩2,952
192+₩2,847
576+₩2,742
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
3678005

RoHS

Each
1+₩3,678
10+₩3,311
50+₩3,114
234+₩2,894
702+₩2,697
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597432

RoHS

Each
1+₩4,240
10+₩2,995
50+₩2,569
234+₩2,239
702+₩2,113
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847877

RoHS

Each
1+₩4,383
5+₩3,626
10+₩3,164
25+₩2,931
50+₩2,739
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
4847807

RoHS

Each
1+₩5,200
5+₩4,531
10+₩3,861
20+₩3,552
40+₩3,242
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4706743

RoHS

Each
1+₩5,028
5+₩4,272
10+₩3,515
25+₩3,216
50+₩2,916
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706785

RoHS

Each
1+₩5,705
5+₩4,910
10+₩4,114
25+₩3,838
50+₩3,562
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706752

RoHS

Each
1+₩5,106
5+₩4,342
10+₩3,578
25+₩3,271
50+₩2,963
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4457499

RoHS

Each
1+₩6,333
10+₩4,683
50+₩4,162
200+₩4,044
400+₩3,787
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
7.5A
0.0178ohm
42mm
24mm
19mm
B32776YZ Series
-40°C
105°C
-
4903993

RoHS

Each
1+₩14,598
5+₩12,074
10+₩10,538
25+₩9,760
50+₩9,121
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
7.5A
0.0135ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4706767

RoHS

Each
1+₩5,516
10+₩3,972
25+₩3,712
50+₩3,452
100+₩3,042
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847875

RoHS

Each
1+₩4,651
5+₩3,847
10+₩3,357
25+₩3,109
50+₩2,906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
1791632

RoHS

Each
1+₩9,077
5+₩7,769
10+₩6,461
20+₩6,204
40+₩5,947
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2846420

RoHS

Each
1+₩5,579
10+₩4,019
50+₩3,483
234+₩3,074
702+₩2,475
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
4913684

RoHS

Each
1+₩4,585
3+₩3,796
5+₩3,316
10+₩3,051
20+₩2,815
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.5A
0.0068ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913704

RoHS

Each
1+₩4,722
5+₩3,909
10+₩3,415
25+₩3,142
50+₩2,899
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.5A
0.0068ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account