Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
RMS Current (Irms)
=7.73A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance
(2)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(AC)
(2)
Voltage(DC)
(2)
Humidity Rating
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,557 10+₩1,641 50+₩1,459 300+₩1,277 600+₩1,070 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 204A | 7.73A | 9400µohm | 26.5mm | 10mm | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩2,967 10+₩2,045 50+₩1,743 300+₩1,526 600+₩1,299 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 204A | 7.73A | 9400µohm | 26.5mm | 10mm | 18.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||