0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678013

RoHS

Each
1+₩5,005
10+₩3,525
96+₩2,578
192+₩2,482
576+₩2,385
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049127

RoHS

Each
1+₩10,559
10+₩7,785
58+₩6,824
116+₩6,083
522+₩5,548
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
4049118

RoHS

Each
1+₩8,761
10+₩6,130
64+₩5,280
128+₩4,634
512+₩4,334
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4824927

RoHS

Each
1+₩6,256
10+₩4,476
50+₩3,767
200+₩3,373
400+₩3,366
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824928

RoHS

Each
1+₩6,287
10+₩4,649
50+₩4,131
200+₩4,015
400+₩3,759
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4656692

RoHS

Each
1+₩11,346
10+₩8,368
25+₩7,848
50+₩7,328
100+₩6,524
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
4457475

RoHS

Each
1+₩5,220
50+₩3,861
100+₩3,430
250+₩3,334
500+₩3,121
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
2495991

RoHS

Each
10+₩1,303
50+₩1,223
100+₩1,143
500+₩997
1000+₩973
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
198A
7.9A
7000µohm
18mm
10mm
16mm
0
-55°C
105°C
AEC-Q200
4916910

RoHS

Each
1+₩4,058
10+₩3,197
96+₩2,835
192+₩2,612
576+₩2,473
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
5121994

RoHS

Each
1+₩10,180
36+₩8,019
72+₩7,110
108+₩6,552
504+₩6,203
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
88A
7.9A
0.0222ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account