0
0 개 품목₩0

Power Film Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2496045

RoHS

Each
1+₩7,635
10+₩5,453
50+₩4,578
176+₩4,130
528+₩3,845
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
0
-55°C
105°C
-
4542785

RoHS

Each
1+₩13,355
10+₩9,828
50+₩8,408
112+₩7,654
560+₩7,637
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
8.3A
0.011ohm
-
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
4706787

RoHS

Each
1+₩6,681
5+₩5,752
10+₩4,823
25+₩4,532
50+₩4,240
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706744

RoHS

Each
1+₩5,531
5+₩4,720
10+₩3,909
25+₩3,578
50+₩3,247
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706753

RoHS

Each
1+₩5,610
5+₩4,783
10+₩3,956
25+₩3,625
50+₩3,294
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4332206

RoHS

Each
1+₩4,098
5+₩3,452
10+₩2,805
20+₩2,580
40+₩2,354
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
-
32mm
16mm
30mm
FB Series
-40°C
125°C
-
3254684

RoHS

Each
1+₩7,911
10+₩5,548
50+₩4,775
176+₩4,193
528+₩3,909
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
2835707

RoHS

Each
1+₩9,581
10+₩6,714
50+₩5,784
352+₩4,398
704+₩4,359
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
-
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
3463360

RoHS

Each
1+₩6,164
5+₩4,978
10+₩4,250
25+₩3,944
50+₩3,638
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
231A
8.3A
7000µohm
-
34mm
20.5mm
-
MP SI Series
-55°C
105°C
-
4706769

RoHS

Each
1+₩5,831
10+₩4,129
25+₩3,791
50+₩3,452
100+₩3,137
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
2361696

RoHS

Each
1+₩11,790
2+₩10,838
3+₩9,885
5+₩8,932
10+₩7,979
가격 더 알아보기
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
1.712kV/µs
171A
8.3A
7000µohm
21mm
-
-
34mm
940C Series
-55°C
105°C
-
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account