0
0 개 품목₩0

Power Film Capacitors :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584347

RoHS

Each
1+₩4,046
10+₩3,139
50+₩2,664
144+₩2,405
576+₩2,333
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3597471

RoHS

Each
1+₩7,011
10+₩5,054
88+₩4,046
176+₩3,823
528+₩3,599
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4177910

RoHS

Each
1+₩13,617
5+₩11,883
10+₩10,148
25+₩9,551
50+₩8,954
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
4177911

RoHS

Each
1+₩13,617
5+₩11,883
10+₩10,148
25+₩9,551
50+₩8,954
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
3254591

RoHS

Each
1+₩2,736
10+₩1,771
50+₩1,526
300+₩1,280
600+₩1,201
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
7000µohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
1791624

RoHS

Each
1+₩10,308
5+₩8,976
10+₩7,644
20+₩7,112
40+₩6,580
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2809046

RoHS

Each
1+₩8,666
10+₩6,076
50+₩5,226
216+₩4,593
648+₩4,291
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
3519984

RoHS

Each
1+₩5,831
10+₩4,118
50+₩3,585
176+₩3,210
528+₩3,009
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75H Series
-55°C
125°C
AEC-Q200
4457450

RoHS

Each
1+₩4,616
50+₩3,597
100+₩3,208
250+₩3,046
1000+₩2,902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4457454

RoHS

Each
10+₩5,229
100+₩4,075
500+₩3,634
1000+₩3,450
1940+₩3,287
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
8.5A
7200µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
4457421

RoHS

Each
5+₩5,794
50+₩4,515
250+₩4,027
500+₩3,823
1000+₩3,643
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
31.5mm
16mm
33mm
B32754 Series
-40°C
105°C
-
4706788

RoHS

Each
1+₩5,572
5+₩4,766
10+₩3,959
25+₩3,635
50+₩3,311
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4903991

RoHS

Each
1+₩8,848
5+₩7,963
10+₩7,491
20+₩6,960
40+₩6,489
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4903992

RoHS

Each
1+₩15,461
5+₩13,316
10+₩11,171
20+₩10,523
40+₩9,875
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847856

RoHS

Each
1+₩5,082
5+₩4,427
10+₩3,772
20+₩3,470
40+₩3,168
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4706770

RoHS

Each
1+₩5,414
10+₩3,844
25+₩3,527
50+₩3,210
100+₩2,909
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
2133977

RoHS

Each
1+₩27,912
3+₩25,293
5+₩22,673
10+₩20,053
20+₩19,664
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
5500µohm
57.5mm
35mm
18mm
MKP1848S Series
-40°C
105°C
-
2133983

RoHS

Each
1+₩16,325
3+₩15,253
5+₩14,181
10+₩13,109
20+₩12,037
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
7000µohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
2495971

RoHS

Each
1+₩5,557
10+₩3,916
50+₩3,269
176+₩2,923
528+₩2,708
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
3373079

RoHS

Each
1+₩12,696
5+₩11,121
10+₩9,545
25+₩8,919
50+₩8,292
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
3372997

RoHS

Each
1+₩12,696
5+₩11,121
10+₩9,545
25+₩8,919
50+₩8,292
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
4872108

RoHS

Each
1+₩5,546
50+₩2,613
100+₩2,256
250+₩1,993
500+₩1,899
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
200V
400V
-
PC Pin
27.5mm
100V/µs
-
8.5A
0.0083ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
4872145

RoHS

Each
1+₩4,757
50+₩3,707
100+₩3,306
250+₩3,139
500+₩2,991
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar Inverters
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
125V/µs
-
8.5A
0.0113ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account