0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520017

RoHS

Each
1+₩3,599
10+₩2,474
50+₩2,163
288+₩1,838
576+₩1,787
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
3530092

RoHS

Each
1+₩7,990
10+₩5,815
88+₩4,287
176+₩4,208
528+₩4,129
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
0
-55°C
105°C
AEC-Q200
2935667

RoHS

Each
1+₩3,940
10+₩2,711
50+₩2,223
480+₩1,719
960+₩1,671
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
R75 Series
-55°C
105°C
-
3678077

RoHS

Each
1+₩7,848
10+₩5,500
72+₩4,160
144+₩4,077
504+₩3,994
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
4071485

RoHS

Each
1+₩3,861
10+₩2,349
50+₩2,080
480+₩1,671
960+₩1,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
210V/µs
210A
9.3A
8000µohm
32mm
13mm
22mm
R75 Series
-55°C
105°C
-
4049104

RoHS

Each
1+₩6,860
10+₩4,898
64+₩4,022
128+₩3,779
512+₩3,439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4824954

RoHS

Each
1+₩6,603
10+₩4,744
50+₩3,988
200+₩3,578
400+₩3,570
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824955

RoHS

Each
1+₩6,584
10+₩4,869
50+₩4,326
200+₩4,204
400+₩3,937
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4916898

RoHS

Each
1+₩8,564
10+₩6,746
88+₩5,982
176+₩5,512
528+₩5,219
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
300A
9.3A
0.0104ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916874

RoHS

Each
1+₩8,880
10+₩6,995
88+₩6,203
176+₩5,715
528+₩5,411
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
30V/µs
300A
9.3A
0.0114ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account