0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463335

RoHS

Each
1+₩6,203
5+₩4,978
10+₩4,250
25+₩3,638
50+₩3,370
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
23mm
-
MP SI Series
-40°C
85°C
-
3463338

RoHS

Each
1+₩9,765
5+₩6,931
10+₩5,266
20+₩4,328
40+₩3,657
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
20mm
-
MP SI Series
-40°C
85°C
-
3649848

RoHS

Each
1+₩3,880
10+₩2,630
50+₩2,147
200+₩1,860
600+₩1,700
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
7000µohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
2496046

RoHS

Each
1+₩10,211
10+₩7,517
50+₩6,445
112+₩6,068
560+₩5,500
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
0
-55°C
105°C
-
5112447

RoHS

Each
1+₩11,587
50+₩8,568
100+₩7,614
250+₩7,399
500+₩6,928
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.4A
0.0104ohm
31.5mm
18mm
33mm
B32724A Series
-40°C
135°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account