Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(1)
(2)
(1)
RMS Current (Irms)
=9.6A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(6)
Capacitance Tolerance
(6)
Capacitor Mounting
(6)
Operating Temperature Max
(5)
(1)
Capacitor Case / Package
(1)
(4)
(1)
Operating Temperature Min
(4)
(2)
Capacitance
(1)
(1)
(1)
(3)
Capacitor Terminals
(3)
(3)
Lead Spacing
(2)
(3)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,938 5+₩13,040 10+₩11,141 25+₩10,488 50+₩9,834 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 8800µohm | 41.5mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+₩6,083 10+₩4,319 50+₩3,609 234+₩3,168 702+₩3,153 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 96A | 9.6A | 7800µohm | 31.5mm | 13mm | 25mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩7,523 5+₩6,069 10+₩5,169 25+₩4,805 50+₩4,442 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 280A | 9.6A | 6000µohm | 34mm | 23mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+₩7,596 10+₩5,469 50+₩4,744 234+₩4,193 702+₩3,751 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 650A | 9.6A | 7800µohm | 31.5mm | 13mm | 25mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩16,402 10+₩10,346 50+₩7,897 100+₩7,499 350+₩7,119 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Automotive DC-DC and Compressor | Through Hole | - | 630V | - | PC Pin | 37.5mm | 35V/µs | - | 9.6A | 0.007ohm | 42mm | 18mm | 32.5mm | B32776P Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩28,056 2+₩23,226 3+₩20,290 5+₩18,666 10+₩17,222 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 0.0133ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | - | ||||||