0
0 개 품목₩0

Power Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760694

RoHS

Each
1+₩7,671
10+₩5,529
25+₩5,183
50+₩4,838
100+₩4,313
가격 더 알아보기
Metallized PP
-
4.8µF
-
-
Through Hole
-
-
PC Pin
-
-
336A
9.8A
-
-
-
19mm
-
-55°C
125°C
AEC-Q200
3530106

RoHS

Each
1+₩5,874
10+₩4,232
80+₩3,226
160+₩3,053
560+₩2,880
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
0
-55°C
105°C
AEC-Q200
3678053

RoHS

Each
1+₩7,616
10+₩5,499
88+₩4,232
176+₩4,139
528+₩4,046
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
4913750

RoHS

Each
1+₩3,026
5+₩2,513
10+₩2,197
25+₩2,015
50+₩1,855
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913744

RoHS

Each
1+₩3,056
5+₩2,539
10+₩2,219
25+₩2,035
50+₩1,874
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913733

RoHS

Each
1+₩2,968
3+₩2,465
5+₩2,155
10+₩1,976
20+₩1,820
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913739

RoHS

Each
1+₩2,937
3+₩2,440
5+₩2,133
10+₩1,956
20+₩1,801
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
9.8A
0.0047ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account