0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4176444

RoHS

Each
1+₩837,452
5+₩659,672
10+₩584,938
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
C44U-T Series
-40°C
85°C
3463168

RoHS

Each
1+₩108,519
5+₩91,597
10+₩88,898
50+₩86,218
100+₩84,495
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
-
93A
-
85mm
-
MP SD Series
-40°C
105°C
3463137

RoHS

Each
1+₩108,519
5+₩91,597
10+₩88,898
50+₩86,218
100+₩84,495
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
-
93A
-
85mm
-
MP SD Series
-40°C
105°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account