0
0 개 품목₩0

Power Film Capacitors :

1,613개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106514

RoHS

Each
1+₩292
50+₩234
100+₩194
250+₩152
500+₩146
가격 더 알아보기
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
3106530

RoHS

Each
1+₩576
10+₩461
50+₩382
100+₩297
200+₩286
가격 더 알아보기
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
7mm
12mm
-
MP HMEF Series
-40°C
105°C
-
3106518

RoHS

Each
1+₩258
10+₩207
50+₩171
200+₩145
400+₩140
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
MP HMEF Series
-40°C
105°C
-
4178017

RoHS

Each
1+₩7,209
5+₩6,292
10+₩5,374
25+₩5,158
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
3106534

RoHS

Each
1+₩1,802
3+₩1,262
5+₩1,097
10+₩779
20+₩722
가격 더 알아보기
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
3106503

RoHS

Each
1+₩222
50+₩177
100+₩147
250+₩125
500+₩120
가격 더 알아보기
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
4mm
7.5mm
-
MP HMEF Series
-40°C
105°C
-
1413938

RoHS

Each
1+₩5,859
50+₩3,499
100+₩3,297
250+₩3,117
500+₩2,937
가격 더 알아보기
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
-
6.5mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
2133984

RoHS

Each
1+₩16,468
10+₩15,345
25+₩13,676
50+₩12,006
100+₩11,071
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
3106507

RoHS

Each
1+₩713
10+₩570
25+₩472
50+₩401
100+₩386
가격 더 알아보기
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
MP HMEF Series
-40°C
105°C
-
2395804

RoHS

Each
5+₩3,384
50+₩1,886
250+₩1,585
500+₩1,498
1000+₩1,434
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
-
31.5mm
11mm
19mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1413939

RoHS

Each
1+₩6,017
10+₩4,291
50+₩3,599
200+₩3,384
400+₩3,118
가격 더 알아보기
Metallized PP
Axial Leaded
4700pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
-
-
-
-
8mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
3106560

RoHS

Each
1+₩8,572
2+₩6,993
3+₩5,997
5+₩5,527
10+₩5,151
가격 더 알아보기
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
-
MP HDAT Series
-40°C
85°C
-
1413936

RoHS

Each
1+₩15,676
10+₩11,330
50+₩9,905
100+₩8,810
200+₩8,754
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
DC Link
Through Hole
600V
1kV
-
PC Pin
-
1.28kV/µs
-
-
-
25mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
1413935

RoHS

Each
1+₩22,067
10+₩16,511
50+₩16,468
200+₩11,128
400+₩8,515
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
DC Link
Through Hole
600V
1kV
-
PC Pin
-
2kV/µs
-
-
-
22mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
3519064

RoHS

Each
1+₩7,946
50+₩4,916
100+₩4,705
250+₩4,494
500+₩4,264
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2420033

RoHS

Each
1+₩14,121
5+₩12,366
10+₩10,610
20+₩10,313
40+₩10,015
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
3106564

RoHS

Each
1+₩11,749
2+₩9,625
3+₩8,647
5+₩8,046
10+₩7,519
가격 더 알아보기
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
-
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
-
-
100mm
-
MP HDAT Series
-40°C
85°C
-
3254529

RoHS

Each
10+₩1,599
100+₩1,175
500+₩1,090
1000+₩1,004
2100+₩992
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.0313ohm
-
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
3677994

RoHS

Each
1+₩70,009
5+₩50,253
18+₩44,499
54+₩43,609
108+₩42,720
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678075

RoHS

Each
1+₩6,291
10+₩4,521
96+₩3,455
192+₩3,276
576+₩3,096
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
160A
7A
0.0167ohm
-
32mm
14mm
28mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760687

RoHS

Each
256+₩2,322
512+₩2,088
768+₩2,032
1280+₩1,963
2560+₩1,922
가격 더 알아보기
Metallized PP
-
1.5µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
105A
-
-
-
-
-
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
4069448

RoHS

Each
1+₩3,556
10+₩2,433
50+₩2,319
256+₩2,030
512+₩1,613
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
4904003

RoHS

Each
1+₩4,420
5+₩3,701
10+₩2,981
20+₩2,770
40+₩2,559
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
4916884

RoHS

Each
1+₩4,935
10+₩3,910
96+₩3,469
192+₩3,209
576+₩3,050
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
455A
9.5A
0.009ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916956

RoHS

Each
1+₩11,148
10+₩8,832
58+₩7,836
116+₩7,249
522+₩6,890
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
370A
13.2A
0.0075ohm
-
42mm
20mm
40mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1613개 품목 1-25개
65 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account