"starters"의 검색 결과313
모든 필터
모두 펼치기
제조업체
(112)
(83)
(2)
(1)
(61)
(6)
(25)
(23)
Capacitor Terminals
(1)
(129)
(12)
(1)
(88)
Operating Temperature Max
(73)
(152)
(1)
(4)
Operating Temperature Min
(14)
(215)
Voltage(AC)
(1)
(5)
(4)
(26)
(83)
(102)
(1)
(6)
Capacitor Case / Package
(1)
(225)
Capacitance
(1)
(6)
(6)
(13)
(10)
(15)
(1)
(13)
Dielectric Type
(5)
(220)
Capacitance Tolerance
(26)
(195)
(3)
Product Height
(1)
(1)
(3)
(3)
(10)
(3)
(2)
(2)
Product Diameter
(27)
(12)
(45)
(2)
(6)
(35)
(9)
(24)
포장
(313)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,702 2+₩11,110 3+₩9,214 5+₩9,081 10+₩8,929 가격 더 알아보기 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+₩14,264 5+₩11,530 10+₩8,796 25+₩8,520 50+₩8,244 가격 더 알아보기 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+₩7,583 2+₩6,256 3+₩5,631 5+₩5,214 10+₩5,157 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+₩9,954 10+₩8,458 25+₩7,680 50+₩6,982 100+₩6,483 가격 더 알아보기 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+₩10,067 2+₩8,797 3+₩8,588 5+₩8,380 10+₩8,185 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+₩8,621 10+₩6,353 50+₩5,424 162+₩4,714 648+₩4,222 가격 더 알아보기 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 25mm | 58mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩10,647 50+₩6,615 100+₩5,759 250+₩5,545 500+₩5,330 가격 더 알아보기 | Metallized PP | Can | 1.5µF | ± 5% | - | 400V | Wire Leaded | - | - | 25mm | 51mm | B32355C Series | -25°C | 100°C | ||||||
Each | 1+₩16,336 5+₩14,210 10+₩12,083 25+₩11,386 50+₩10,688 가격 더 알아보기 | Metallized PP | Can | 7.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 68mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
2429308 RoHS | Each | 1+₩15,055 10+₩10,574 86+₩8,812 172+₩8,776 516+₩8,740 가격 더 알아보기 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | |||||
2429315 RoHS | Each | 1+₩13,853 10+₩10,082 50+₩8,525 110+₩7,432 550+₩7,036 가격 더 알아보기 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+₩23,855 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+₩32,338 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+₩41,480 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 25+₩28,965 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+₩42,302 5+₩38,908 10+₩35,962 25+₩32,582 50+₩30,040 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+₩33,238 10+₩29,914 50+₩28,142 100+₩26,148 250+₩24,375 가격 더 알아보기 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | 0 | -25°C | 85°C | ||||||
Each | 1+₩12,083 10+₩8,769 50+₩7,277 162+₩6,918 648+₩5,897 가격 더 알아보기 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | ||||||
Each | 1+₩30,268 10+₩22,606 50+₩19,450 100+₩18,458 250+₩17,607 가격 더 알아보기 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+₩4,873 2+₩4,038 3+₩3,982 5+₩3,906 10+₩3,849 가격 더 알아보기 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+₩35,819 3+₩32,169 5+₩28,519 10+₩24,869 20+₩24,566 가격 더 알아보기 | Metallized PP | Can | 50µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 45mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+₩17,517 2+₩14,522 3+₩13,024 5+₩12,020 10+₩11,223 가격 더 알아보기 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+₩13,157 2+₩10,901 3+₩9,764 5+₩9,024 10+₩8,929 가격 더 알아보기 | Metallized PP | Can | 18µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+₩5,654 10+₩4,696 25+₩4,031 50+₩3,894 100+₩3,755 가격 더 알아보기 | Metallized PP | Can | 1.5µF | ± 10% | Panel Mount | 440V | Wire Leaded | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+₩11,526 2+₩10,085 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+₩15,508 2+₩12,873 3+₩12,854 5+₩12,835 10+₩12,816 가격 더 알아보기 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||