0
0 개 품목₩0

Niobium Oxide Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432297RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩363
500+₩337
1000+₩314
2000+₩285
22µF
4V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432299

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,288
50+₩919
250+₩716
500+₩644
1000+₩536
가격 더 알아보기
4.7µF
10V
3.1ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432293RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩338
500+₩313
1000+₩292
2000+₩265
10µF
4V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩338
500+₩531
1000+₩292
2000+₩265
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432293

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩548
10+₩372
100+₩338
500+₩313
1000+₩292
가격 더 알아보기
10µF
4V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432296

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩589
10+₩399
100+₩363
500+₩337
1000+₩314
가격 더 알아보기
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432295

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩548
10+₩372
100+₩338
500+₩313
1000+₩292
가격 더 알아보기
6.8µF
6.3V
2.7ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432296RL

RoHS

Each (Supplied on Cut Tape)
컷 테이프
100+₩363
500+₩337
1000+₩314
2000+₩285
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432300

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩589
10+₩399
100+₩363
500+₩337
1000+₩314
가격 더 알아보기
6.8µF
10V
2.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432294

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩861
10+₩584
100+₩530
500+₩492
1000+₩459
가격 더 알아보기
15µF
2.5V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432297

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩589
10+₩399
100+₩363
500+₩337
1000+₩314
가격 더 알아보기
22µF
4V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account