Aluminium Polymer Capacitors :
1,815개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,128 10+ ₩2,377 50+ ₩2,316 100+ ₩1,632 200+ ₩1,599 | 82µF | 35V | Radial Can - SMD | 0.02ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ ₩2,220 5+ ₩1,864 10+ ₩1,508 25+ ₩1,372 50+ ₩1,235 가격 더 알아보기 | 560µF | 6.3V | - | 7000µohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 6.1A | 8mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,141 50+ ₩1,451 100+ ₩1,057 250+ ₩967 500+ ₩876 | 56µF | 20V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.8A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+ ₩2,176 10+ ₩1,117 50+ ₩1,095 100+ ₩1,073 200+ ₩982 가격 더 알아보기 | 180µF | 16V | - | 0.022ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.3A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,742 10+ ₩1,464 50+ ₩1,396 100+ ₩1,327 200+ ₩1,301 | 180µF | 16V | Radial Can - SMD | 0.011ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.46A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPE Series | ||||||
Each | 10+ ₩1,221 50+ ₩1,164 100+ ₩1,107 500+ ₩909 1000+ ₩847 가격 더 알아보기 | 100µF | 35V | Radial Leaded | 0.031ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.29A | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 10+ ₩694 50+ ₩649 100+ ₩604 500+ ₩484 1000+ ₩447 가격 더 알아보기 | 820µF | 6.3V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.9A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 10+ ₩359 100+ ₩318 500+ ₩250 1000+ ₩221 2000+ ₩201 가격 더 알아보기 | 220µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.5A | 5mm | - | - | 7mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+ ₩914 50+ ₩769 100+ ₩670 250+ ₩595 500+ ₩522 가격 더 알아보기 | 220µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 10+ ₩653 50+ ₩586 300+ ₩519 600+ ₩475 1200+ ₩466 가격 더 알아보기 | 1000µF | 10V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.5A | 10mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ ₩815 50+ ₩737 100+ ₩659 500+ ₩535 1000+ ₩496 가격 더 알아보기 | 470µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ ₩2,151 50+ ₩1,084 100+ ₩981 250+ ₩892 500+ ₩803 가격 더 알아보기 | 100µF | 16V | Radial Leaded | 0.01ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.68A | 6.3mm | - | - | 9mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,549 10+ ₩3,804 50+ ₩3,195 400+ ₩2,432 800+ ₩2,384 가격 더 알아보기 | 47µF | 63V | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 8mm | 8.3mm | 8.3mm | 12.2mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,393 10+ ₩3,773 50+ ₩3,008 | 100µF | 63V | Radial Can - SMD | 0.028ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.55A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | 0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,518 10+ ₩3,679 50+ ₩3,113 100+ ₩2,724 200+ ₩2,587 가격 더 알아보기 | 15µF | 100V | Radial Can - SMD | 0.06ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 630mA | 10mm | - | - | 7.9mm | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,526 50+ ₩1,606 100+ ₩1,176 250+ ₩1,080 500+ ₩984 가격 더 알아보기 | 22µF | 35V | Radial Can - SMD | 0.035ohm | 1000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 820mA | 5mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩3,590 50+ ₩1,893 250+ ₩1,717 500+ ₩1,429 1500+ ₩1,340 | 33µF | 25V | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | L-Lead | - | 3.2A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 105°C | SP-Cap CX Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,996 50+ ₩1,100 100+ ₩1,005 250+ ₩914 500+ ₩822 가격 더 알아보기 | 330µF | 6.3V | Radial Can - SMD | 0.015ohm | 20000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.39A | 6.3mm | - | - | 6.4mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩1,031 50+ ₩874 400+ ₩717 800+ ₩703 1200+ ₩689 가격 더 알아보기 | 120µF | 50V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 2.15A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,773 50+ ₩2,214 100+ ₩1,980 250+ ₩1,896 500+ ₩1,812 가격 더 알아보기 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 125°C | ± 20% | - | Surface Mount | Solder | - | 1.01A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,982 10+ ₩4,105 50+ ₩3,544 100+ ₩3,378 200+ ₩3,212 가격 더 알아보기 | 68µF | 50V | Radial Can - SMD | 0.02ohm | 20000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 4.3A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,391 50+ ₩1,237 100+ ₩1,181 250+ ₩1,081 500+ ₩981 | 22µF | 20V | Radial Can - SMD | 0.06ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 1+ ₩2,671 5+ ₩2,005 10+ ₩1,339 25+ ₩1,338 50+ ₩1,337 가격 더 알아보기 | 270µF | 16V | - | 0.022ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 3.3A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,960 50+ ₩1,795 100+ ₩1,333 250+ ₩1,221 500+ ₩1,108 | 10µF | 50V | Radial Can - SMD | 0.04ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.5A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,096 10+ ₩1,652 50+ ₩1,578 100+ ₩1,503 200+ ₩1,473 | 68µF | 20V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.4A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||